845-012-520-602

Heilind Number:EDA845-012-520-602
Manufacturer:EDAC
Manufacturer Number:845-012-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance green Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions and a single row layout with a pitch of .1 inch, perfect for compact PCB designs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power delivery with an amperage rating of 3A. The straight mount orientation and .2 inch row spacing offer easy installation and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your systems with this essential component for optimal functionality and longevity.