845-012-520-603

Heilind Number:EDA845-012-520-603
Manufacturer:EDAC
Manufacturer Number:845-012-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-603

Detailed Description

Enhance connectivity within your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions and a single row configuration, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your system's connectivity with this essential component.