845-012-520-802

Heilind Number:EDA845-012-520-802
Manufacturer:EDAC
Manufacturer Number:845-012-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-802

Detailed Description

Enhance your PCB connections with this efficient and durable Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety. With two rows and a total of 12 positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Perfect for a range of applications, it's a must-have for any electronic setup.