845-012-520-803

Heilind Number:EDA845-012-520-803
Manufacturer:EDAC
Manufacturer Number:845-012-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-803

Detailed Description

Enhance your electronic connections with this efficient 12-position board-to-board PCB connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliable performance even in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. With a low amperage of 3A and a pitch of .1 inches, it's perfect for compact PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity solutions with this high-quality component.