845-012-520-804

Heilind Number:EDA845-012-520-804
Manufacturer:EDAC
Manufacturer Number:845-012-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-804

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration into your electronic systems. With a vibrant green hue and durable UL 94V-0 Diallyl Phthalate housing, it not only ensures reliable performance but also adds a pop of color to your setup. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient data transfer. With twelve positions available, you can easily connect multiple components with ease. The straight mount orientation allows for convenient installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity game with this essential component.