845-012-520-808

Heilind Number:EDA845-012-520-808
Manufacturer:EDAC
Manufacturer Number:845-012-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer a reliable connection for your circuit boards. With 12 positions and a straight mount orientation, it facilitates seamless integration into your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.