845-012-521-101

Heilind Number:EDA845-012-521-101
Manufacturer:EDAC
Manufacturer Number:845-012-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 12 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial settings. Upgrade your PCB connections with this essential component.