845-012-521-102

Heilind Number:EDA845-012-521-102
Manufacturer:EDAC
Manufacturer Number:845-012-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 12 positions in a single row layout, this connector guarantees seamless data transmission. Crafted with durable UL 94V-0 DAP housing and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation makes installation hassle-free. Upgrade your electronics with this essential component for seamless and efficient connectivity.