845-012-521-103

Heilind Number:EDA845-012-521-103
Manufacturer:EDAC
Manufacturer Number:845-012-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row with a .1-inch pitch, ensuring precise and reliable connections. The housing is made of UL 94V-0 Diallyl Phthalate for exceptional durability, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronic assemblies with this green-colored connector, perfect for achieving efficient board-to-board connections.