845-012-521-104

Heilind Number:EDA845-012-521-104
Manufacturer:EDAC
Manufacturer Number:845-012-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 12 positions, it ensures seamless data transfer in your electronic devices. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing, guaranteeing long-lasting reliability. Its copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.