845-012-521-107

Heilind Number:EDA845-012-521-107
Manufacturer:EDAC
Manufacturer Number:845-012-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-107

Detailed Description

Enhance your PCB connectivity with our 12-position Card Edge Connector, designed for seamless integration in electronic assemblies. Engineered for efficiency, this straight-mount connector boasts a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise alignment on your board. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. The copper alloy contact material provides reliable electrical conductivity, while the green color coding allows for easy identification. Trust in this connector for secure and stable connections, meeting the highest industry standards for quality and performance. Elevate your PCB design with this essential component, a must-have for any electronics project.