845-012-521-108

Heilind Number:EDA845-012-521-108
Manufacturer:EDAC
Manufacturer Number:845-012-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. Crafted with copper alloy contacts, this connector offers superior conductivity. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your PCB connectivity with this essential component.