845-012-521-112

Heilind Number:EDA845-012-521-112
Manufacturer:EDAC
Manufacturer Number:845-012-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 12 positions with a single row for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency to streamline your PCB connections effectively.