845-012-521-201

Heilind Number:EDA845-012-521-201
Manufacturer:EDAC
Manufacturer Number:845-012-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-201

Detailed Description

Elevate your PCB connection efficiency with our double-row Board To Board Card Edge Connector. Designed for optimal performance, this connector features 12 positions with a pitch of .1 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. With a low operating temperature of -40 °C and high of 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for seamless connectivity in your electronic projects.