845-012-521-202

Heilind Number:EDA845-012-521-202
Manufacturer:EDAC
Manufacturer Number:845-012-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-202

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, featuring twelve positions arranged in two rows for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise board-to-board assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable connectivity even in extreme conditions. Its straight mount orientation offers easy installation, making it ideal for various PCB applications. Upgrade your connectivity solutions with this versatile connector.