845-012-521-203

Heilind Number:EDA845-012-521-203
Manufacturer:EDAC
Manufacturer Number:845-012-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-203

Detailed Description

Enhance your PCB connections with our high-quality 12-position Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With a pitch of .1 inches and a straight mount orientation, it ensures precise and secure connections between two circuit boards. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating meets power transmission needs. Whether for prototyping or production, this connector is a versatile solution, with an operating temperature range of -40 to 105 °C accommodating various environments. Trust in its durability and efficiency for your connectivity requirements.