845-012-521-204

Heilind Number:EDA845-012-521-204
Manufacturer:EDAC
Manufacturer Number:845-012-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-204

Detailed Description

Enhance your PCB connectivity with our 12-position Board To Board PCB Connector, designed for seamless integration and optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts, this connector ensures secure and efficient power transmission. Its straight mount orientation and 2-row configuration offer versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB connections. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees stability and reliability in various environments. Elevate your electronic projects with this essential component.