845-012-521-208

Heilind Number:EDA845-012-521-208
Manufacturer:EDAC
Manufacturer Number:845-012-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a pitch of .1 inches and two rows of twelve copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Elevate your electronic projects with this essential connector.