845-012-521-402

Heilind Number:EDA845-012-521-402
Manufacturer:EDAC
Manufacturer Number:845-012-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 12 positions in a single row, maximizing efficiency in data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material offers optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for all your connection needs. Upgrade your system with this essential component for seamless and secure connectivity.