845-012-521-403

Heilind Number:EDA845-012-521-403
Manufacturer:EDAC
Manufacturer Number:845-012-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-403

Detailed Description

Enhance connectivity within your electronic devices with this 12-position board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, it ensures secure and reliable connections. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Designed for straight mounting orientation, it offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for various electronic applications, this connector is a must-have component for your projects.