845-012-521-404

Heilind Number:EDA845-012-521-404
Manufacturer:EDAC
Manufacturer Number:845-012-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 12-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual distinction. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for secure and stable card edge connections, essential for the smooth functioning of your electronic designs.