845-012-521-407

Heilind Number:EDA845-012-521-407
Manufacturer:EDAC
Manufacturer Number:845-012-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-407

Detailed Description

Enhance connectivity within your electronic systems with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, allowing for efficient data and power transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it guarantees stable and secure connections. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to streamline your PCB assembly process and optimize system functionality.