845-012-521-408

Heilind Number:EDA845-012-521-408
Manufacturer:EDAC
Manufacturer Number:845-012-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 12 positions in a single row design, it ensures seamless communication between circuit boards. The green housing, crafted from UL 94V-0 Diallyl Phthalate, provides durability and safety. Each contact is made of robust copper alloy, guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating between -40 to 105°C, it offers exceptional performance in diverse environments. Ideal for various applications, this connector is a vital component for seamless electronic connections.