845-012-521-412

Heilind Number:EDA845-012-521-412
Manufacturer:EDAC
Manufacturer Number:845-012-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-412

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, offering optimal performance for your PCB assembly. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential connector.