845-012-521-502

Heilind Number:EDA845-012-521-502
Manufacturer:EDAC
Manufacturer Number:845-012-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for maximum safety. With two rows and 12 positions, this connector offers ample connectivity options, while the copper alloy contact material ensures reliable transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for compact PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects.