845-012-521-503

Heilind Number:EDA845-012-521-503
Manufacturer:EDAC
Manufacturer Number:845-012-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-503

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, featuring 12 positions in a straight mount orientation for seamless integration. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, this connector ensures reliable performance in demanding environments. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission, while an amperage of 3A supports power delivery. Operating between -40 and 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.