845-012-521-504

Heilind Number:EDA845-012-521-504
Manufacturer:EDAC
Manufacturer Number:845-012-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a total of 12 positions across two rows, it ensures seamless communication between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. Crafted with precision, the contact material is made of copper alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity with this essential component.