845-012-521-507

Heilind Number:EDA845-012-521-507
Manufacturer:EDAC
Manufacturer Number:845-012-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-507

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing material for added safety. With two rows of copper alloy contacts, each spaced perfectly at .1 and .2 inches, it offers reliable connectivity for up to 12 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for any PCB project, this connector guarantees efficient and secure data transmission. Elevate your connectivity game with this essential component.