845-012-521-508

Heilind Number:EDA845-012-521-508
Manufacturer:EDAC
Manufacturer Number:845-012-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-508

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features a compact straight mount orientation with two rows and 12 positions, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Each contact is made of robust copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.