845-012-521-512

Heilind Number:EDA845-012-521-512
Manufacturer:EDAC
Manufacturer Number:845-012-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a pitch of .1 inch and two rows of 12 positions each, it ensures efficient signal transmission between PCBs. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your PCB assembly process with this essential connector, a must-have in any engineer's toolkit.