845-012-521-603

Heilind Number:EDA845-012-521-603
Manufacturer:EDAC
Manufacturer Number:845-012-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-603

Detailed Description

Elevate your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a single row layout and 12 positions, this connector offers seamless integration on your PCB. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your setup with this essential component for seamless and efficient connectivity.