845-012-521-604

Heilind Number:EDA845-012-521-604
Manufacturer:EDAC
Manufacturer Number:845-012-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-604

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 12 positions, ideal for streamlined circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures longevity and optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component for your electronic projects.