845-012-521-607

Heilind Number:EDA845-012-521-607
Manufacturer:EDAC
Manufacturer Number:845-012-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-607

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, meticulously designed for optimal performance. Featuring 12 positions arranged in a single row with a .1-inch pitch, this connector ensures seamless data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its efficiency for your connectivity needs.