845-012-521-612

Heilind Number:EDA845-012-521-612
Manufacturer:EDAC
Manufacturer Number:845-012-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vivid green hue. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures safe and reliable operation even in demanding environments. Boasting 12 positions in a single row configuration, it supports seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.