845-012-521-802

Heilind Number:EDA845-012-521-802
Manufacturer:EDAC
Manufacturer Number:845-012-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for optimal performance in electronic assemblies. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and efficient power transfer. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers reliable connectivity for up to 12 positions. The straight mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a durable solution for various electronic applications. Elevate your connectivity with this essential component.