845-012-521-803

Heilind Number:EDA845-012-521-803
Manufacturer:EDAC
Manufacturer Number:845-012-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-803

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 12 positions spread across 2 rows, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in all applications. With a contact material of Copper Alloy, you can count on efficient conductivity. The connector's compact design, with a pitch of .1 in and row spacing of .2 in, offers easy integration into your PCB setup. Suitable for a wide range of operating environments, it can withstand temperatures from -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.