845-012-521-804

Heilind Number:EDA845-012-521-804
Manufacturer:EDAC
Manufacturer Number:845-012-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with 12 positions, ensuring efficient and reliable data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing durability and longevity. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your connectivity solutions with this essential component.