845-012-521-808

Heilind Number:EDA845-012-521-808
Manufacturer:EDAC
Manufacturer Number:845-012-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. It features two rows with a total of 12 positions, allowing for efficient data transmission. Crafted with precision, the connector ensures optimal signal conductivity with its Copper Alloy contact material. The .1-inch pitch and .2-inch row spacing offer a perfect fit for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component.