845-012-521-812

Heilind Number:EDA845-012-521-812
Manufacturer:EDAC
Manufacturer Number:845-012-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-521-812

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Diallyl Phthalate housing for optimal durability. With two rows of copper alloy contacts, this connector offers seamless power transmission at an amperage of 3A. Its 12 positions and .1-inch pitch ensure efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for a wide range of applications. Trust in this connector for secure and stable connections in your PCB assemblies.