845-012-523-101

Heilind Number:EDA845-012-523-101
Manufacturer:EDAC
Manufacturer Number:845-012-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-101

Detailed Description

Enhance connectivity within your PCB setup with this high-performance 12-position board-to-board connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability in any application. The copper alloy contacts provide efficient power transfer, while a straight mount orientation simplifies installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector optimizes space utilization. Operating smoothly in temperature extremes ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your connectivity solution today with this essential component.