845-012-523-102

Heilind Number:EDA845-012-523-102
Manufacturer:EDAC
Manufacturer Number:845-012-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-102

Detailed Description

Enhance connectivity with this green Board To Board PCB Connector, designed for optimal performance in a variety of applications. With a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, it ensures robust and reliable connections. Featuring 12 positions in a single row with a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and compact design make it versatile for diverse board-to-board connections. Operable in harsh environments, it has an impressive operating temperature range of -40 to 105°C, guaranteeing durability and stability. Upgrade your connectivity solutions with this high-quality connector.