845-012-523-107

Heilind Number:EDA845-012-523-107
Manufacturer:EDAC
Manufacturer Number:845-012-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-107

Detailed Description

Enhance your electronic connections with our meticulously designed board-to-board PCB connector in a striking shade of green. With a reliable amperage of 3A and durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures secure and efficient power transmission. Featuring a single row configuration with 12 copper alloy contact positions, it guarantees seamless signal flow. The precise pitch of .1 inch and row spacing of .2 inch facilitate easy installation on your PCB. Its straight mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environmental conditions. Upgrade your connectivity with this essential component, perfect for a range of electronic applications.