845-012-523-108

Heilind Number:EDA845-012-523-108
Manufacturer:EDAC
Manufacturer Number:845-012-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 12 positions in a single row with a compact .1-inch pitch and .2-inch row spacing, ensuring precise and efficient connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, from a frigid -40°C to a scorching 105°C. Crafted with copper alloy contacts, it offers reliable conductivity for your power-hungry devices. With a straight mount orientation, installation is a breeze. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have for your projects. Upgrade now and experience seamless power delivery like never before.