845-012-523-201

Heilind Number:EDA845-012-523-201
Manufacturer:EDAC
Manufacturer Number:845-012-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-201

Detailed Description

Enhance connectivity in your electronic setup with this robust Board To Board PCB Connector. Designed for optimal performance, it features a 2-row configuration with 12 positions, ensuring seamless signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. With a straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity game with this high-quality component.