845-012-523-203

Heilind Number:EDA845-012-523-203
Manufacturer:EDAC
Manufacturer Number:845-012-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-203

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, each boasting a pitch of .1 inches and accommodating 12 positions, it ensures efficient and reliable signal transmission. The straight mount orientation and .2-inch row spacing offer flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Elevate your electronics assembly with this essential component.