845-012-523-207

Heilind Number:EDA845-012-523-207
Manufacturer:EDAC
Manufacturer Number:845-012-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-207

Detailed Description

Enhance connectivity and streamline your PCB assembly with our 12-position Board To Board PCB Connector. Featuring a sleek green design with a straight mount orientation, this connector ensures seamless integration for your electronic devices. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient interconnection. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.