845-012-523-212

Heilind Number:EDA845-012-523-212
Manufacturer:EDAC
Manufacturer Number:845-012-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-212

Detailed Description

Enhance your PCB connectivity with our 2-row, 12-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a pitch of .1 in and row spacing of .2 in, it ensures precise alignment and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Whether for commercial or industrial applications, this Straight-mount connector is the perfect solution for your connectivity needs. Elevate your PCB design with our top-of-the-line Card Edge Connector.