845-012-523-403

Heilind Number:EDA845-012-523-403
Manufacturer:EDAC
Manufacturer Number:845-012-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-403

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, meticulously designed for optimal performance. Featuring 12 positions on a single row with a .1-inch pitch and .2-inch row spacing, this connector ensures seamless and secure connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts for reliable conductivity, it offers an amperage of 3A, making it suitable for various power requirements. With a straight mount orientation, installation is straightforward and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your electronics projects with this essential component.