845-012-523-404

Heilind Number:EDA845-012-523-404
Manufacturer:EDAC
Manufacturer Number:845-012-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-404

Detailed Description

Enhance your PCB connectivity with our 12-position Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its straight mount orientation and single row design make installation a breeze. Trust in this connector for robust and durable inter-board connections in your applications.