845-012-523-412

Heilind Number:EDA845-012-523-412
Manufacturer:EDAC
Manufacturer Number:845-012-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-523-412

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed to streamline your electronic assembly process. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and safety in one. With a straight mount orientation and a single row design, it ensures easy and secure installation. The copper alloy contact material guarantees reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Boasting 12 positions, it accommodates multiple connections with efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your circuit boards with this essential component for seamless and robust connectivity.